
TPS3870J4330DSERQ1 | |
---|---|
DigiKey Part Number | 296-TPS3870J4330DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3870J4330DSERQ1CT-ND - Cut Tape (CT) 296-TPS3870J4330DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3870J4330DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3870J4330DSERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,225.00000 | ₩3,225 |
10 | ₩2,391.80000 | ₩23,918 |
25 | ₩2,182.72000 | ₩54,568 |
100 | ₩1,953.14000 | ₩195,314 |
250 | ₩1,843.52800 | ₩460,882 |
500 | ₩1,777.50400 | ₩888,752 |
1,000 | ₩1,723.10700 | ₩1,723,107 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,133.28800 | ₩3,399,864 |