
TPS386596L33DGKR | |
---|---|
DigiKey Part Number | 296-39393-2-ND - Tape & Reel (TR) 296-39393-1-ND - Cut Tape (CT) 296-39393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386596L33DGKR |
Description | IC SUPERVISOR 4 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS386596L33DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.9V, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,098.00000 | ₩3,098 |
10 | ₩2,295.60000 | ₩22,956 |
25 | ₩2,093.88000 | ₩52,347 |
100 | ₩1,872.24000 | ₩187,224 |
250 | ₩1,766.41600 | ₩441,604 |
500 | ₩1,702.68400 | ₩851,342 |
1,000 | ₩1,650.22300 | ₩1,650,223 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩1,594.82080 | ₩3,987,052 |
5,000 | ₩1,561.43820 | ₩7,807,191 |
7,500 | ₩1,544.72467 | ₩11,585,435 |