
TPS3852G33QDRBRQ1 | |
---|---|
DigiKey Part Number | 296-45530-2-ND - Tape & Reel (TR) 296-45530-1-ND - Cut Tape (CT) 296-45530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3852G33QDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3852G33QDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,027.00000 | ₩3,027 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,541.67233 | ₩4,625,017 |
6,000 | ₩1,510.67350 | ₩9,064,041 |
9,000 | ₩1,495.14811 | ₩13,456,333 |