Parametric Equivalent

TPS272C45DRHFR | |
---|---|
DigiKey Part Number | 296-TPS272C45DRHFRTR-ND - Tape & Reel (TR) 296-TPS272C45DRHFRCT-ND - Cut Tape (CT) 296-TPS272C45DRHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS272C45DRHFR |
Description | 36-V, 45-M, 3-A, 2-CH, INDUSTRIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS272C45DRHFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.8A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (5x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩6,931.00000 | ₩6,931 |
10 | ₩5,272.90000 | ₩52,729 |
25 | ₩4,859.32000 | ₩121,483 |
100 | ₩4,405.01000 | ₩440,501 |
250 | ₩4,188.37600 | ₩1,047,094 |
500 | ₩4,057.85800 | ₩2,028,929 |
1,000 | ₩3,950.39100 | ₩3,950,391 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩3,817.69200 | ₩11,453,076 |