
TPS259474ARPWR | |
---|---|
DigiKey Part Number | 296-TPS259474ARPWRTR-ND - Tape & Reel (TR) 296-TPS259474ARPWRCT-ND - Cut Tape (CT) 296-TPS259474ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259474ARPWR |
Description | IC ELECTRONIC FUSE 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259474ARPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 5.5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,796.00000 | ₩1,796 |
10 | ₩1,302.70000 | ₩13,027 |
25 | ₩1,179.60000 | ₩29,490 |
100 | ₩1,044.11000 | ₩104,411 |
250 | ₩979.38800 | ₩244,847 |
500 | ₩940.43400 | ₩470,217 |
1,000 | ₩908.35600 | ₩908,356 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩868.73867 | ₩2,606,216 |
6,000 | ₩849.34483 | ₩5,096,069 |
9,000 | ₩839.63656 | ₩7,556,729 |
15,000 | ₩828.87707 | ₩12,433,156 |