TPS259461LRPWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,796.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,796.00000

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,796.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,796.00000
10-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259461LRPWR

DigiKey Part Number
296-TPS259461LRPWRTR-ND - Tape & Reel (TR)
296-TPS259461LRPWRCT-ND - Cut Tape (CT)
296-TPS259461LRPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259461LRPWR
Description
IC ELECTRONIC FUSE 6% 10VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
2.7V ~ 23V
Current - Output
5.5A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,796.00000₩1,796
10₩1,302.70000₩13,027
25₩1,179.60000₩29,490
100₩1,044.11000₩104,411
250₩979.38800₩244,847
500₩940.43400₩470,217
1,000₩908.35600₩908,356
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩868.73867₩2,606,216
6,000₩849.34483₩5,096,069
9,000₩839.63656₩7,556,729
15,000₩828.87707₩12,433,156
Manufacturers Standard Package