
TPS22966DPUT | |
---|---|
DigiKey Part Number | 296-46465-2-ND - Tape & Reel (TR) 296-46465-1-ND - Cut Tape (CT) 296-46465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22966DPUT |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22966DPUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,008.00000 | ₩2,008 |
10 | ₩1,465.30000 | ₩14,653 |
25 | ₩1,328.40000 | ₩33,210 |
100 | ₩1,178.20000 | ₩117,820 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩1,106.62800 | ₩276,657 |
500 | ₩1,063.43000 | ₩531,715 |
750 | ₩1,041.82800 | ₩781,371 |
1,250 | ₩1,017.87040 | ₩1,272,338 |
1,750 | ₩1,003.86857 | ₩1,756,770 |
2,500 | ₩990.41360 | ₩2,476,034 |
6,250 | ₩961.41632 | ₩6,008,852 |
12,500 | ₩943.94904 | ₩11,799,363 |