
TPS2041BDBVRG4 | |
---|---|
DigiKey Part Number | 296-52792-2-ND - Tape & Reel (TR) 296-52792-1-ND - Cut Tape (CT) 296-52792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041BDBVRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041BDBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,160.00000 | ₩1,160 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩536.16133 | ₩1,608,484 |
6,000 | ₩523.10883 | ₩3,138,653 |
9,000 | ₩516.57033 | ₩4,649,133 |
15,000 | ₩509.32640 | ₩7,639,896 |
21,000 | ₩505.09638 | ₩10,607,024 |