Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS16632RGER | |
---|---|
DigiKey Part Number | 296-TPS16632RGERTR-ND - Tape & Reel (TR) 296-TPS16632RGERCT-ND - Cut Tape (CT) 296-TPS16632RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16632RGER |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16632RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩5,502.00000 | ₩5,502 |
10 | ₩4,016.90000 | ₩40,169 |
100 | ₩3,127.66000 | ₩312,766 |
500 | ₩2,921.44400 | ₩1,460,722 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩2,534.45867 | ₩7,603,376 |