
TLV71210DBVT | |
---|---|
DigiKey Part Number | 296-TLV71210DBVTTR-ND - Tape & Reel (TR) 296-TLV71210DBVTCT-ND - Cut Tape (CT) 296-TLV71210DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71210DBVT |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71210DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,499.00000 | ₩1,499 |
10 | ₩1,076.40000 | ₩10,764 |
25 | ₩971.96000 | ₩24,299 |
100 | ₩857.13000 | ₩85,713 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩802.36000 | ₩200,590 |
500 | ₩769.37800 | ₩384,689 |
750 | ₩752.85733 | ₩564,643 |
1,250 | ₩734.54880 | ₩918,186 |
1,750 | ₩723.85771 | ₩1,266,751 |
2,500 | ₩713.56480 | ₩1,783,912 |
6,250 | ₩691.41072 | ₩4,321,317 |
12,500 | ₩678.06000 | ₩8,475,750 |