New at DigiKey
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7031SDBVR

DigiKey Part Number
296-TLV7031SDBVRTR-ND - Tape & Reel (TR)
296-TLV7031SDBVRCT-ND - Cut Tape (CT)
296-TLV7031SDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7031SDBVR
Description
NANOPOWER, SMALL SIZE COMPARATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7031SDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V
Current - Output (Typ)
33mA @ 5V
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs (Typ)
Hysteresis
17mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩919.00000₩919
10₩654.90000₩6,549
25₩587.24000₩14,681
100₩513.14000₩51,314
250₩477.78400₩119,446
500₩456.45600₩228,228
1,000₩438.87400₩438,874
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩417.17267₩1,251,518
6,000₩406.55050₩2,439,303
9,000₩401.22911₩3,611,062
15,000₩395.33893₩5,930,084
21,000₩391.89319₩8,229,757
30,000₩388.58140₩11,657,442
Manufacturers Standard Package