
TLV2262AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-24224-2-ND - Tape & Reel (TR) 296-24224-1-ND - Cut Tape (CT) 296-24224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2262AQPWRQ1 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,437.00000 | ₩3,437 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩1,969.50950 | ₩3,939,019 |
4,000 | ₩1,927.53025 | ₩7,710,121 |
6,000 | ₩1,906.49800 | ₩11,438,988 |