
TLC5928PWR | |
---|---|
DigiKey Part Number | 296-47838-2-ND - Tape & Reel (TR) 296-47838-1-ND - Cut Tape (CT) 296-47838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928PWR |
Description | IC LED DRVR LINEAR 35MA 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,924.00000 | ₩1,924 |
10 | ₩1,397.40000 | ₩13,974 |
25 | ₩1,266.72000 | ₩31,668 |
100 | ₩1,122.47000 | ₩112,247 |
250 | ₩1,053.67200 | ₩263,418 |
500 | ₩1,012.25800 | ₩506,129 |
1,000 | ₩978.15700 | ₩978,157 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩839.80000 | ₩1,679,600 |