
TLC5628CDWG4 | |
---|---|
DigiKey Part Number | TLC5628CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC5628CDWG4 |
Description | IC DAC 8BIT V-OUT 16SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5628CDWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | ₩8,718.01250 | ₩697,441 |