Parametric Equivalent



TL331BQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TL331BQDBVRQ1TR-ND - Tape & Reel (TR) 296-TL331BQDBVRQ1CT-ND - Cut Tape (CT) 296-TL331BQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331BQDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331BQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 430µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩750.00000 | ₩750 |
10 | ₩524.70000 | ₩5,247 |
25 | ₩469.00000 | ₩11,725 |
100 | ₩408.20000 | ₩40,820 |
250 | ₩379.06000 | ₩94,765 |
500 | ₩361.46400 | ₩180,732 |
1,000 | ₩347.02300 | ₩347,023 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩329.15933 | ₩987,478 |
6,000 | ₩320.41817 | ₩1,922,509 |
9,000 | ₩316.04144 | ₩2,844,373 |
15,000 | ₩311.19160 | ₩4,667,874 |
21,000 | ₩308.35671 | ₩6,475,491 |
30,000 | ₩305.63203 | ₩9,168,961 |