THS4521IDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩6,153.00000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4521IDGKR

DigiKey Part Number
296-35973-2-ND - Tape & Reel (TR)
296-35973-1-ND - Cut Tape (CT)
296-35973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4521IDGKR
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4521IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
600V/µs
Gain Bandwidth Product
95 MHz
-3db Bandwidth
145 MHz
Current - Input Bias
700 nA
Voltage - Input Offset
240 µV
Current - Supply
1.14mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,290.00000₩5,290
10₩3,992.90000₩39,929
25₩3,667.84000₩91,696
100₩3,310.26000₩331,026
250₩3,139.68400₩784,921
500₩3,036.88600₩1,518,443
1,000₩2,952.26300₩2,952,263
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,862.93240₩7,157,331
5,000₩2,809.10880₩14,045,544
Manufacturers Standard Package