THS4051IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 8,528
Unit Price: ₩2,828.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩16,732.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩8,115.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩16,732.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩15,007.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩15,007.00000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4051IDG4

DigiKey Part Number
THS4051IDG4-ND
Manufacturer
Manufacturer Product Number
THS4051IDG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4051IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
240V/µs
-3db Bandwidth
70 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
2.5 mV
Current - Supply
8.5mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes