
SN74LXC8T245DGSR | |
---|---|
DigiKey Part Number | 296-SN74LXC8T245DGSRTR-ND - Tape & Reel (TR) 296-SN74LXC8T245DGSRCT-ND - Cut Tape (CT) 296-SN74LXC8T245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC8T245DGSR |
Description | 8-BIT DUAL-SUPPLY BUS TRANSCEIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC8T245DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.08V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 24-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,008.00000 | ₩2,008 |
10 | ₩1,465.30000 | ₩14,653 |
25 | ₩1,328.40000 | ₩33,210 |
100 | ₩1,178.20000 | ₩117,820 |
250 | ₩1,106.62800 | ₩276,657 |
500 | ₩1,082.01600 | ₩541,008 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩530.40000 | ₩2,652,000 |