Parametric Equivalent
Parametric Equivalent

SN74LVC1G07DRY2 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G07DRY2TR-ND - Tape & Reel (TR) 296-SN74LVC1G07DRY2CT-ND - Cut Tape (CT) 296-SN74LVC1G07DRY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRY2 |
Description | IC BUFFER NON-INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DRY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩424.00000 | ₩424 |
10 | ₩295.60000 | ₩2,956 |
25 | ₩262.52000 | ₩6,563 |
100 | ₩225.74000 | ₩22,574 |
250 | ₩208.20000 | ₩52,050 |
500 | ₩197.62000 | ₩98,810 |
1,000 | ₩188.92100 | ₩188,921 |
2,500 | ₩186.10680 | ₩465,267 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩152.04800 | ₩760,240 |