SN74LV1T32DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ₩396.00000
Datasheet
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

SN74LV1T32DBVRG4

DigiKey Part Number
296-51578-2-ND - Tape & Reel (TR)
296-51578-1-ND - Cut Tape (CT)
296-51578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T32DBVRG4
Description
IC GATE OR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T32DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩651.00000₩651
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩281.52700₩844,581
6,000₩273.83967₩1,643,038
9,000₩269.99322₩2,429,939
15,000₩265.72807₩3,985,921
21,000₩263.23533₩5,527,942
30,000₩260.84033₩7,825,210
Manufacturers Standard Package