
SN74HCS367QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS367QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS367QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS367QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩849.00000 | ₩849 |
10 | ₩602.50000 | ₩6,025 |
25 | ₩540.32000 | ₩13,508 |
100 | ₩471.14000 | ₩47,114 |
250 | ₩438.29600 | ₩109,574 |
500 | ₩418.43600 | ₩209,218 |
1,000 | ₩409.00200 | ₩409,002 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩334.15200 | ₩668,304 |