SN74AUP1T57YZPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ₩325.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25,751
Unit Price: ₩919.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32,959
Unit Price: ₩735.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36,341
Unit Price: ₩735.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17,609
Unit Price: ₩467.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 167,970
Unit Price: ₩820.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 129,000
Unit Price: ₩806.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,222
Unit Price: ₩552.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩622.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩608.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩580.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩537.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,531
Unit Price: ₩537.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩4,554.00000
Datasheet
6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T57YZPR

DigiKey Part Number
296-24736-2-ND - Tape & Reel (TR)
296-24736-1-ND - Cut Tape (CT)
296-24736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T57YZPR
Description
IC TRANSLATOR UNIDIR 6DSBGA
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T57YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 133,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

133,000In Stock
Ships from Rochester Electronics, LLC