MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74AHC1G00DBVRG4 | |
---|---|
DigiKey Part Number | 296-51547-2-ND - Tape & Reel (TR) 296-51547-1-ND - Cut Tape (CT) 296-51547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DBVRG4 |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩410.00000 | ₩410 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ₩163.11333 | ₩978,680 |
9,000 | ₩160.59722 | ₩1,445,375 |
15,000 | ₩157.81213 | ₩2,367,182 |
21,000 | ₩156.18276 | ₩3,279,838 |
30,000 | ₩154.61657 | ₩4,638,497 |
75,000 | ₩151.24368 | ₩11,343,276 |