
SN65MLVD040RGZR | |
---|---|
DigiKey Part Number | 296-48659-2-ND - Tape & Reel (TR) 296-48659-1-ND - Cut Tape (CT) 296-48659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD040RGZR |
Description | IC TRANSCEIVER HALF 4/4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS, Multipoint 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD040RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩10,481.00000 | ₩10,481 |
10 | ₩8,096.00000 | ₩80,960 |
25 | ₩7,499.16000 | ₩187,479 |
100 | ₩6,843.57000 | ₩684,357 |
250 | ₩6,530.85200 | ₩1,632,713 |
500 | ₩6,342.36800 | ₩3,171,184 |
1,000 | ₩6,187.29300 | ₩6,187,293 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩6,023.56760 | ₩15,058,919 |