
SN65HVD78DRBR | |
---|---|
DigiKey Part Number | 296-49258-2-ND - Tape & Reel (TR) 296-49258-1-ND - Cut Tape (CT) 296-49258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD78DRBR |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,427.00000 | ₩4,427 |
10 | ₩3,316.80000 | ₩33,168 |
25 | ₩3,039.84000 | ₩75,996 |
100 | ₩2,735.17000 | ₩273,517 |
250 | ₩2,589.76800 | ₩647,442 |
500 | ₩2,502.15800 | ₩1,251,079 |
1,000 | ₩2,430.02400 | ₩2,430,024 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩2,340.95000 | ₩7,022,850 |
6,000 | ₩2,297.35100 | ₩13,784,106 |