REF3440TIDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,522.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩5,035.00000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3440TIDBVR

DigiKey Part Number
296-REF3440TIDBVRTR-ND - Tape & Reel (TR)
296-REF3440TIDBVRCT-ND - Cut Tape (CT)
296-REF3440TIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3440TIDBVR
Description
IC VREF SERIES SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3440TIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
3.8µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
4.596V ~ 12V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,225.00000₩3,225
10₩2,388.90000₩23,889
25₩2,180.44000₩54,511
100₩1,950.74000₩195,074
250₩1,841.20800₩460,302
500₩1,775.21400₩887,607
1,000₩1,720.90000₩1,720,900
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,653.81067₩4,961,432
6,000₩1,620.97317₩9,725,839
Manufacturers Standard Package