OPA4131UA/1K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,932.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,932.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,932.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩37,920.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,673.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩21,782.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩11,509.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩22,432.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩22,432.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩27,128.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩27,128.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩22,234.00000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4131UA/1K

DigiKey Part Number
296-38196-2-ND - Tape & Reel (TR)
296-38196-1-ND - Cut Tape (CT)
296-38196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4131UA/1K
Description
IC OPAMP JFET 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4131UA/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
200 µV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩14,045.00000₩14,045
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩9,523.32500₩9,523,325
Manufacturers Standard Package