TLA25CCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5523TMX/NOPB

DigiKey Part Number
LP5523TMX/NOPBTR-ND - Tape & Reel (TR)
LP5523TMX/NOPBCT-ND - Cut Tape (CT)
LP5523TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5523TMX/NOPB
Description
IC LED DRVR RGLTR PWM 25DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5523TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25.5mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,503.00000₩2,503
10₩1,843.00000₩18,430
25₩1,676.36000₩41,909
100₩1,492.90000₩149,290
250₩1,405.46000₩351,365
500₩1,352.78800₩676,394
1,000₩1,309.40900₩1,309,409
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,255.83633₩3,767,509
6,000₩1,229.62050₩7,377,723
9,000₩1,216.48933₩10,948,404
Manufacturers Standard Package