LP2981IM5-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩1,570.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩622.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 273
Unit Price: ₩1,485.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩877.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,034
Unit Price: ₩1,216.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,412
Unit Price: ₩2,447.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,740.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,485.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,485.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩806.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩1,004.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩1,174.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩962.00000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2981IM5-5.0

DigiKey Part Number
LP2981IM5-5.0TR-ND - Tape & Reel (TR)
LP2981IM5-5.0CT-ND - Cut Tape (CT)
LP2981IM5-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981IM5-5.0
Description
IC REG LINEAR 5V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981IM5-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.7 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,600 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22,600In Stock
Ships from Rochester Electronics, LLC