LMV934MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 422
Unit Price: ₩2,588.00000
Datasheet

Direct


onsemi
In Stock: 2,465
Unit Price: ₩2,702.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩6,365.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 336
Unit Price: ₩6,365.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩1,216.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,740.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,457.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,584.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,740.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,103.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩962.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩1,188.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩651.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5
Unit Price: ₩2,037.00000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV934MTX

DigiKey Part Number
LMV934MTXTR-ND - Tape & Reel (TR)
LMV934MTXCT-ND - Cut Tape (CT)
LMV934MTXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV934MTX
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV934MTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes