
LMV7275IDCKRQ1 | |
---|---|
DigiKey Part Number | 296-43079-2-ND - Tape & Reel (TR) 296-43079-1-ND - Cut Tape (CT) 296-43079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7275IDCKRQ1 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275IDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | 34mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,221.00000 | ₩2,221 |
10 | ₩1,619.50000 | ₩16,195 |
25 | ₩1,470.96000 | ₩36,774 |
100 | ₩1,307.19000 | ₩130,719 |
250 | ₩1,229.00000 | ₩307,250 |
500 | ₩1,181.90000 | ₩590,950 |
1,000 | ₩1,143.11800 | ₩1,143,118 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,095.21233 | ₩3,285,637 |
6,000 | ₩1,071.77333 | ₩6,430,640 |
9,000 | ₩1,060.03778 | ₩9,540,340 |