Similar
Similar


LMR12010YMK/NOPB | |
---|---|
DigiKey Part Number | 296-38161-2-ND - Tape & Reel (TR) 296-38161-1-ND - Cut Tape (CT) 296-38161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12010YMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12010YMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,455.00000 | ₩4,455 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩2,451.43800 | ₩2,451,438 |
2,000 | ₩2,391.65150 | ₩4,783,303 |
3,000 | ₩2,361.70867 | ₩7,085,126 |
5,000 | ₩2,328.52960 | ₩11,642,648 |