LMR12010XMK/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩19.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩14.55000
Datasheet
SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-Thin

LMR12010XMK/NOPB

DigiKey Part Number
296-39042-2-ND - Tape & Reel (TR)
296-39042-1-ND - Cut Tape (CT)
296-39042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR12010XMK/NOPB
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR12010XMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,791.00000₩3,791
10₩2,826.00000₩28,260
25₩2,584.96000₩64,624
100₩2,319.47000₩231,947
250₩2,192.88400₩548,221
500₩2,116.56400₩1,058,282
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,805.12800₩1,805,128
Manufacturers Standard Package