
LMK04826BISQE/NOPB | |
---|---|
DigiKey Part Number | 296-46126-2-ND - Tape & Reel (TR) 296-46126-1-ND - Cut Tape (CT) 296-46126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04826BISQE/NOPB |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 2.5GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04826BISQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | HSDS, LCPECL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:15 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩34,780.00000 | ₩34,780 |
10 | ₩27,934.40000 | ₩279,344 |
25 | ₩26,225.80000 | ₩655,645 |
100 | ₩24,348.61000 | ₩2,434,861 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩23,453.63600 | ₩5,863,409 |
500 | ₩22,914.32600 | ₩11,457,163 |