LMC7221BIM5X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 67
Unit Price: ₩1,513.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,320
Unit Price: ₩3,267.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩523.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩1,386.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩1,528.00000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7221BIM5X

DigiKey Part Number
LMC7221BIM5XTR-ND - Tape & Reel (TR)
LMC7221BIM5XCT-ND - Cut Tape (CT)
LMC7221BIM5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7221BIM5X
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7221BIM5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,122.00000₩2,122
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,041.56900₩3,124,707
6,000₩1,019.07283₩6,114,437
9,000₩1,007.80556₩9,070,250
Manufacturers Standard Package