LM51561HQPWPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,942.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,942.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,409.00000
Datasheet
LM51561HPWPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM51561HQPWPRQ1

DigiKey Part Number
296-LM51561HQPWPRQ1TR-ND - Tape & Reel (TR)
296-LM51561HQPWPRQ1CT-ND - Cut Tape (CT)
296-LM51561HQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM51561HQPWPRQ1
Description
2.2MHZ WIDE VIN AUTOMOTIVE NON-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM51561HQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 60V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,409.00000₩3,409
10₩2,528.90000₩25,289
25₩2,309.44000₩57,736
100₩2,068.14000₩206,814
250₩1,953.17200₩488,293
500₩1,883.84000₩941,920
1,000₩1,826.78200₩1,826,782
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩1,779.83150₩3,559,663
4,000₩1,741.19000₩6,964,760
6,000₩1,721.83400₩10,331,004
Manufacturers Standard Package