
LM5145RGYR | |
---|---|
DigiKey Part Number | 296-47661-2-ND - Tape & Reel (TR) 296-47661-1-ND - Cut Tape (CT) 296-47661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5145RGYR |
Description | LM5145RGYR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5145RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 75V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,837.00000 | ₩4,837 |
10 | ₩3,642.10000 | ₩36,421 |
25 | ₩3,340.80000 | ₩83,520 |
100 | ₩3,010.55000 | ₩301,055 |
250 | ₩2,853.01600 | ₩713,254 |
500 | ₩2,758.05200 | ₩1,379,026 |
1,000 | ₩2,679.87800 | ₩2,679,878 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩2,537.09400 | ₩7,611,282 |