
LM5122ZAPWPT | |
---|---|
DigiKey Part Number | 296-53379-2-ND - Tape & Reel (TR) 296-53379-1-ND - Cut Tape (CT) 296-53379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5122ZAPWPT |
Description | 3-65V WIDE VIN, CURRENT MODE SYN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5122ZAPWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩7,199.00000 | ₩7,199 |
10 | ₩5,492.10000 | ₩54,921 |
25 | ₩5,064.68000 | ₩126,617 |
100 | ₩4,594.40000 | ₩459,440 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩3,714.55200 | ₩928,638 |
500 | ₩3,695.12000 | ₩1,847,560 |