LM4040BIM3-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩1,881.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,687.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 63,974
Unit Price: ₩3,692.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 433
Unit Price: ₩1,881.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,990
Unit Price: ₩2,037.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24,581
Unit Price: ₩1,895.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,528
Unit Price: ₩1,156.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩3,069.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: ₩1,632.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩3,635.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩5,219.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,400
Unit Price: ₩4,540.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩1,061.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩0.00000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIM3-2.5

DigiKey Part Number
LM4040BIM3-2.5TR-ND - Tape & Reel (TR)
LM4040BIM3-2.5CT-ND - Cut Tape (CT)
LM4040BIM3-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3-2.5
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types