
LM3410YSDE/NOPB | |
---|---|
DigiKey Part Number | LM3410YSDE/NOPBTR-ND - Tape & Reel (TR) LM3410YSDE/NOPBCT-ND - Cut Tape (CT) LM3410YSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410YSDE/NOPB |
Description | IC LED DRVR RGLTR PWM 2.8A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3410YSDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 525kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,508.00000 | ₩3,508 |
10 | ₩2,608.20000 | ₩26,082 |
25 | ₩2,383.00000 | ₩59,575 |
100 | ₩2,135.46000 | ₩213,546 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩2,017.33200 | ₩504,333 |
500 | ₩1,946.10200 | ₩973,051 |
750 | ₩1,910.45867 | ₩1,432,844 |
1,250 | ₩1,870.93440 | ₩2,338,668 |
1,750 | ₩1,847.84514 | ₩3,233,729 |
2,500 | ₩1,825.62840 | ₩4,564,071 |
6,250 | ₩1,777.81024 | ₩11,111,314 |