
LM337KTTRG3 | |
---|---|
DigiKey Part Number | 296-50354-2-ND - Tape & Reel (TR) 296-50354-1-ND - Cut Tape (CT) 296-50354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337KTTRG3 |
Description | IC REG LINEAR NEG ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM337KTTRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₩1,865.73600 | ₩932,868 |
1,000 | ₩1,809.14500 | ₩1,809,145 |
1,500 | ₩1,780.80533 | ₩2,671,208 |
2,500 | ₩1,749.39800 | ₩4,373,495 |
3,500 | ₩1,731.04771 | ₩6,058,667 |
5,000 | ₩1,713.39280 | ₩8,566,964 |