Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM324MX | |
---|---|
DigiKey Part Number | 296-43639-2-ND - Tape & Reel (TR) 296-43639-1-ND - Cut Tape (CT) 296-43639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324MX |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |