LM2575SX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 16
Unit Price: ₩3,366.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩3,069.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,475.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩3,182.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩3,409.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,532.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,532.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩3,310.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩4,936.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩6,308.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩6,308.00000
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575SX-5.0

DigiKey Part Number
LM2575SX-5.0TR-ND - Tape & Reel (TR)
LM2575SX-5.0CT-ND - Cut Tape (CT)
LM2575SX-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2575SX-5.0
Description
IC REG BUCK 5V 1A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575SX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types