LM1458MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩30.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,000
Unit Price: ₩133.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩191.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩39.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩18.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 121
Unit Price: ₩18.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩37.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩27.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩36.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩9.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩21.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: ₩15.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩106.00000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1458MX

DigiKey Part Number
LM1458MXTR-ND - Tape & Reel (TR)
LM1458MXCT-ND - Cut Tape (CT)
LM1458MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1458MX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1458MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types