LM1085ISX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩2,602.00000
Datasheet

Similar


STMicroelectronics
In Stock: 214
Unit Price: ₩2,320.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩17,001.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: ₩17,001.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩12,348.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 85
Unit Price: ₩12,348.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩13,550.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩13,550.00000
Datasheet
CSD18535KTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1085ISX-ADJ

DigiKey Part Number
296-LM1085ISX-ADJTR-ND - Tape & Reel (TR)
296-LM1085ISX-ADJCT-ND - Cut Tape (CT)
296-LM1085ISX-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1085ISX-ADJ
Description
IC REG LINEAR POS ADJ 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1085ISX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
29V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes