Parametric Equivalent

INA740BIREMR | |
---|---|
DigiKey Part Number | 296-INA740BIREMRTR-ND - Tape & Reel (TR) 296-INA740BIREMRCT-ND - Cut Tape (CT) 296-INA740BIREMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA740BIREMR |
Description | 85-V 16-BIT IC-OUTPUT DIGITAL PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 35A 14-VQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 35A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VQFN | |
Supplier Device Package | 14-VQFN (5x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,154.00000 | ₩3,154 |
10 | ₩2,335.20000 | ₩23,352 |
25 | ₩2,130.08000 | ₩53,252 |
100 | ₩1,904.91000 | ₩190,491 |
250 | ₩1,797.58800 | ₩449,397 |
500 | ₩1,732.92200 | ₩866,461 |
1,000 | ₩1,679.68500 | ₩1,679,685 |
2,500 | ₩1,623.47080 | ₩4,058,677 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩1,589.60180 | ₩7,948,009 |