
INA230AIDGST | |
---|---|
DigiKey Part Number | 296-INA230AIDGSTTR-ND - Tape & Reel (TR) 296-INA230AIDGSTCT-ND - Cut Tape (CT) 296-INA230AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA230AIDGST |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA230AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,370.00000 | ₩4,370 |
10 | ₩3,277.20000 | ₩32,772 |
25 | ₩3,002.48000 | ₩75,062 |
100 | ₩2,700.80000 | ₩270,080 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩2,556.95200 | ₩639,238 |
500 | ₩2,470.25000 | ₩1,235,125 |
750 | ₩2,426.84667 | ₩1,820,135 |
1,250 | ₩2,378.72640 | ₩2,973,408 |
1,750 | ₩2,350.61143 | ₩4,113,570 |
2,500 | ₩2,323.54800 | ₩5,808,870 |