
INA199A1DCKT | |
---|---|
DigiKey Part Number | 296-38951-2-ND - Tape & Reel (TR) 296-38951-1-ND - Cut Tape (CT) 296-38951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A1DCKT |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199A1DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,598.00000 | ₩1,598 |
10 | ₩1,155.60000 | ₩11,556 |
25 | ₩1,044.96000 | ₩26,124 |
100 | ₩922.61000 | ₩92,261 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩734.75200 | ₩183,688 |
500 | ₩704.88000 | ₩352,440 |
750 | ₩689.94400 | ₩517,458 |
1,250 | ₩682.44240 | ₩853,053 |