
DAC38RF93IAAV | |
---|---|
DigiKey Part Number | 296-45453-ND |
Manufacturer | |
Manufacturer Product Number | DAC38RF93IAAV |
Description | IC DAC 2 DIFF 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF93IAAV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 1ns (Typ) | |
Output Type | Differential | |
Differential Output | Yes | |
Data Interface | JESD204B | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 0.95V ~ 1.05V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 0.95V ~ 1.05V | |
INL/DNL (LSB) | ±4, ±3 | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | ₩208,593.26786 | ₩35,043,669 |