Parametric Equivalent



DAC081C081CIMKX/NOPB | |
---|---|
DigiKey Part Number | 296-DAC081C081CIMKX/NOPBTR-ND - Tape & Reel (TR) 296-DAC081C081CIMKX/NOPBCT-ND - Cut Tape (CT) 296-DAC081C081CIMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081C081CIMKX/NOPB |
Description | IC DAC 8BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC081C081CIMKX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,796.00000 | ₩1,796 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩868.73867 | ₩2,606,216 |
6,000 | ₩849.34483 | ₩5,096,069 |
9,000 | ₩839.63656 | ₩7,556,729 |
15,000 | ₩828.87707 | ₩12,433,156 |